• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.31.7.012.1020 PCB relay 12 V DC 12 A 1 change-over 50 pc(s) Tray

1/3
Image similar
Packaging type
Tray
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 40.31.7.012.1020 PCB relay 12 V DC 12 A 1 change-over 50 pc(s) Tray

  • DC sensitive coils as standard
  • 6 kV (1.2/50 μs) isolation coil-contacts
  • 8mm creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relais protection type: (flux density) RT II
Packaging type

Tray

Product type

PCB relay

Type

40.31.7.012.1020

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.8 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

300 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Electrical lifespan

200 x 103 switching cycles

Durability

10 x 106 switching operations

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

50 pc(s)

RoHS-compliant

Yes

Type

DC coil, standard contacts

Switching voltage

250 Vac / 400 V AC

Documents & Downloads

Datasheet

Datasheet 2177188 Finder 40.31.7.012.1020 PCB relay 12 V DC 12 A 1 change-over 50 pc(s) Tray

Description

Optimised print relay with pin length of only 3.5 mm. Thus, specially suited for the circuit board assembly.

This text is machine translated.

Hints

Approvals UL, IMQ

What kind of PCB Mount Relays, Plug-in Relays are you looking for?