• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.31.7.024.1320 PCB relay 24 V DC 12 A 1 maker 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 40.31.7.024.1320 PCB relay 24 V DC 12 A 1 maker 1 pc(s)

  • 3.5mm contact pin pitch
  • DC sensitive coils as standard
  • 6 kV (1.2/50 μs) isolation coil-contacts
  • 8mm creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relais protection type: (flux density) RT II
Product type

PCB relay

Type

40.31.7.024.1320

Coil nominal voltage

24 V DC

Min. pick-up voltage

17.5 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1200 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Electrical lifespan

200 x 103 switching cycles

Durability

10 x 106 switching operations

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

DC coil, standard contacts

Nominal voltage (details)

24 V DC

Switching capacity

(AC1) 3000 VA

Switching voltage

250 Vac / 400 V AC

Switching current

12 A

Type

40.31.7.024.1320

Nominal voltage range

17.5 - 36 V DC

12 A

12.4

25 mm

29 mm

20 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

24-24 V

DC

FALSE

17.5-36 V

DC

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503719 Finder 40.31.7.024.1320 PCB relay 24 V DC 12 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503719 Finder 40.31.7.024.1320 PCB relay 24 V DC 12 A 1 maker 1 pc(s)

Description

Optimised print relay with pin length of only 3.5 mm. Thus, specially suited for the circuit board assembly.

This text is machine translated.

Hints

Approvals UL, IMQ

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)