1/3
Image similar





Tray
PCB relay
40.31.7.024.1020
24 V DC
17.5 V DC
36 V DC
monostable, 1 coil
1200 Ω
1 change-over
AgNi
400 V AC
12 A
3000 VA
8 mm
Solder pins
200 x 103 switching cycles
10 x 106 switching operations
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
DC coil, standard contacts
250 Vac / 400 V AC
User & Safety Instructions 3209678 Finder 40.31.7.024.1020 PCB relay 24 V DC 12 A 1 change-over 1 pc(s) Tray