• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.31.7.024.5000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

40.31.7.024.5000

Coil nominal voltage

24 V DC

Coil voltage rating

0.5 W

Contact type

1 change-over

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Jack connector

IP20

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 25 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

10 A

12.4

25 mm

29 mm

20 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

24-24 V

Gold

DC

FALSE

17.5-36 V

DC

0

0

1

Documents & Downloads

Datasheet

Datasheet 3323212 Finder 40.31.7.024.5000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323212 Finder 40.31.7.024.5000 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)

Description

Plug-in/PCB relay 1 CO contact (AgNi hard gold-plated) for 10 A / 250 V AC, contact pin grid: 3.5 mm coil data 24 V DC, 0.5 W, 1150 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)