
Image similar





PCB relay
40.51.7.024.0000
24 V DC
17.5 V DC
36 V DC
monostable, 1 coil
1150 Ω
1 change-over
AgNi
400 V AC
12 A
2500 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
10 A
12.4
25 mm
29 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
17.5-36 V
DC
0
0
1
yes
Datasheet 1842212 Finder 40.51.7.024.0000 PCB relay 24 V DC 12 A 1 change-over 1 pc(s)
User & Safety Instructions 1842212 Finder 40.51.7.024.0000 PCB relay 24 V DC 12 A 1 change-over 1 pc(s)