• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.52.9.006.0000 PCB relay 6 V DC 8 A 2 change-overs 50 pc(s) Tray

Image similar
Packaging type
Tray
Product type
PCB relay
Coil nominal voltage
6 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 40.52.9.006.0000 PCB relay 6 V DC 8 A 2 change-overs 50 pc(s) Tray

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relay protection RT II
Packaging type

Tray

Product type

PCB relay

Type

40.52.9.006.0000

Coil nominal voltage

6 V DC

Min. pick-up voltage

4.4 V DC

Max. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 2196909 Finder 40.52.9.006.0000 PCB relay 6 V DC 8 A 2 change-overs 50 pc(s) Tray

Description

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).

Hints

Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B.
Information on the voltage range at 20 ° C.V

What kind of PCB Mount Relays, Plug-in Relays are you looking for?