• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.51.8.024.0000 PCB relay 12 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-/print relay, series 40.51

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relay protection RT II
Product type

PCB relay

Type

40.51.8.024.0000

Control mode

monostable, 1 coil

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

12 A

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Weight

925.00

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2196582 Finder 40.51.8.024.0000 PCB relay 12 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196582 Finder 40.51.8.024.0000 PCB relay 12 A 1 change-over 1 pc(s)

Description

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).

Hints

Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B.
Information on the voltage range at 20 ° C.V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)