
Image similar
PCB relay
40.52.9.012.0001
4 V DC
0.65 W
2 change-overs
AgNi
8 A
Washable (RT III)
IP67
12.4 mm
25 mm
29 mm
(W x H x D) 12.4 x 25 x 29 mm
1 pc(s)
Yes
8 A
12.4
25 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
8.8-18 V
DC
0
0
2
Datasheet 3322989 Finder 40.52.9.012.0001 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions 3322989 Finder 40.52.9.012.0001 PCB relay 4 V DC 8 A 2 change-overs 1 pc(s)