• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.61.7.012.1000 Relay 250 V AC, 400 V AC 1 change-over 1 pc(s) Piece

Packaging type
Piece
Product type
Relay
Coil nominal voltage
250 V AC
400 V AC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SPDT-CO (16 A)
  • 5.0 mm spacing
  • For PCB or socket
  • Voltage resistance open contacts - 1000 V/AC
  • DC sensitive, 0.5 W
Packaging type

Piece

Product type

Relay

Type

40.61.7.012.1000

Coil nominal voltage

250 V AC

400 V AC

Coil voltage rating

0.5 W

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Connection

Print

Insulation voltage

1000 V AC

Relay protection type RT II

Factory colour

Blue

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3389760 Finder 40.61.7.012.1000 Relay 250 V AC, 400 V AC 1 change-over 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3389760 Finder 40.61.7.012.1000 Relay 250 V AC, 400 V AC 1 change-over 1 pc(s) Piece

Description

Plug-in/PCB relay 1 CO contact (AgNi) for 16 A / 250 V AC, contact pin grid: 5.0 mm coil data 12 V DC, 0.5 W, 288 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)