• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.61.9.012.1000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug/PCB relay;

  • 1 changer (AgNi) for 16 A / 250 V AC contact pin grid: 5.0 mm
  • Coil data 12 V DC, 0.65 W, 220 ohms
  • Relay protection RT II
  • This text is machine translated.

Technical specifications

Product type

PCB relay

Type

40.61.9.012.1000

Coil nominal voltage

12 V DC

Resistance (coil)

220 Ω

Coil voltage rating

0.65 W

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

RT II (flux-proof)

Min. temperature

-40 °C

Max. temperature

85 °C

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702234 Finder 40.61.9.012.1000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702234 Finder 40.61.9.012.1000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)