• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 43.41.7.024.0001 PCB relay 24 V DC 10 A 1 change-over 1 pc(s) Piece

Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low PCB relay, 43 series

  • Contact spacing 3.2 mm
  • This text is machine translated.

Our service for you

Technical specifications

  • Relay protection RT II
Packaging type

Piece

Product type

PCB relay

Type

43.41.7.024.0001

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

36 V DC

Resistance (coil)

2200 Ω

Coil voltage rating

0.25 W

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Creepage distance (coil/clips)

10 mm

Connection

Print

Insulation voltage

6 kV

Durability

(AC/DC) 10 x 106 switching operations

Features

Washable (RT III)

Relay protection type RT II

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

30.20 mm

Width

10.20 mm

Height

15.40 mm

Depth

30.2 mm

Dim

(L x W x H) 30.20 x 10.20 x 15.40 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

DC-coil

Nominal current (details)

10 A

Switching current

10 A

Documents & Downloads

Datasheet

Datasheet 3024107 Finder 43.41.7.024.0001 PCB relay 24 V DC 10 A 1 change-over 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3024107 Finder 43.41.7.024.0001 PCB relay 24 V DC 10 A 1 change-over 1 pc(s) Piece

Description

PCB relay 10.2 mm wide.

Hints

Approvals UL, CSA, VDE

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)