• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 45.31.7.024.0310 PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 maker
Switching current (max.)
16 A
Connection
Print
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

45.31.7.024.0310

Coil nominal voltage

24 V DC

Coil voltage rating

0.36 W

Contact type

1 maker

Contact material

AgNi

Switching current (max.)

16 A

Connection

Print

IP40

Max. temperature

105 °C

Width

12.5 mm

Height

28.5 mm

Depth

40.7 mm

Dim

(W x H x D) 12.5 x 28.5 x 40.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

12.5

28.5 mm

31.4 mm

30 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

24-24 V

DC

FALSE

16.8-28.8 V

DC

0

1

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323006 Finder 45.31.7.024.0310 PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Description

Power/PCB relay, 1 normally open contact for 16 A / 250 V AC, 3 mm contact opening, contact material AgNi, contact pin grid 7.5 mm, coil data 24 V DC, 0.36 W, 1600 Ohm, relay protection type: RT II, high-temperature version 105°C

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)