• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.52.8.012.0040 Plug-in relay 12 V AC 8 A 2 change-overs 10 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
12 V AC
Contact type
2 change-overs
Switching current (max.)
8 A
Connection
Connector
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.60 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polarized
  • Switching behavior of the drive: Monostable
  • With forced contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with base: No.
Product type

Plug-in relay

Type

46.52.8.012.0040

Coil nominal voltage

12 V AC

Contact type

2 change-overs

Switching current (max.)

8 A

Connection

Connector

IP40

Width

12.4 mm

Height

32.8 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 32.8 x 29 mm

Content

10 pc(s)

RoHS-compliant

Yes

Description

Industrial miniature relay, 2 changer (AgNi) for 8 A / 250 V AC, coil data 12 V AC, 1.2 VA, 80 Ohm, relay protection type RT II, lockable hand test button, Mechanical display

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?