• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.52.9.024.5074 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
8 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

46.52.9.024.5074

Coil nominal voltage

24 V DC

Coil voltage rating

0.5 W

Contact type

2 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Connection

Jack connector

Features

+ LED

IP40

Width

12.4 mm

Height

32.8 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 32.8 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

8 A

12.4

32.8 mm

29 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

Gold

DC

FALSE

17.5-26.4 V

DC

0

0

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323144 Finder 46.52.9.024.5074 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)

Description

Industrial miniature relay, 2 CO contact (AgNi hard gold plated) for 8 A / 250 V AC, coil data 24 V DC, 0.5 W 1200 Ohm, relay protection: RT II, manual test button, mechanical display + LED

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)