
Image similar
Piece
Plug-in relay
46.52.8.110.0040
110 V AC
1.2 VA
2 change-overs
AgNi
250 V AC
8 A
Jack connector
IP40
12.4 mm
32.8 mm
29 mm
(W x H x D) 12.4 x 32.8 x 29 mm
1 pc(s)
Yes
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
110-110 V
110-110 V
AC
FALSE
88-121 V
88-121 V
AC
0
0
2
yes
User & Safety Instructions 3323079 Finder 46.52.8.110.0040 Plug-in relay 110 V AC 8 A 2 change-overs 1 pc(s) Piece