• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.61.8.024.0054 Plug-in relay 24 V AC 16 A 1 change-over 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
24 V AC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

Plug-in relay

Type

46.61.8.024.0054

Coil nominal voltage

24 V AC

Coil voltage rating

1.2 VA

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Jack connector

Features

+ LED

IP40

Width

12.4 mm

Height

32.8 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 32.8 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

12.4

32.8 mm

29 mm

25 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

24-24 V

AC

FALSE

19.2-26.4 V

16.2-26.4 V

AC

0

0

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323236 Finder 46.61.8.024.0054 Plug-in relay 24 V AC 16 A 1 change-over 1 pc(s) Piece

Description

Industrial miniature relay, 1 changer (AgNi) for 16 A / 250 V AC, Faston 187, coil data 24 V AC, 1.2 VA, 320 Ohm, relay protection type RT II, hand-held test button that can be fixed, Mechanical display + LED

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?