
Image similar
Plug-in relay
46.61.9.110.0040
110 V DC
0.5 W
1 change-over
AgNi
250 V AC
16 A
Jack connector
IP40
12.4 mm
32.8 mm
29 mm
(W x H x D) 12.4 x 32.8 x 29 mm
1 pc(s)
Yes
16 A
12.4
32.8 mm
29 mm
25 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
110-110 V
DC
FALSE
80-121 V
DC
0
0
1
User & Safety Instructions 3323250 Finder 46.61.9.110.0040 Plug-in relay 110 V DC 16 A 1 change-over 1 pc(s)