1/4
Image similar



Tray
PCB relay
50.12.9.012.1000
12 V DC
9 V DC
14.4 V DC
monostable, 1 coil
184 Ω
2 change-overs
AgNi
400 V AC
8 A
2000 VA
8 mm
Solder pins
100 000 Switching cycles
10 million switching cycles
-40 °C
+70 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
50 pc(s)
Yes
Sefety relay
8 A
8 A
8 A
2500 V
-40 - +70 °C