• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 50.12.9.024.5000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)

1/4
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 50.12.9.024.5000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • AC1 switching capacity: 2000 VA.
  • AC15 switching capacity: 230 AC. 500 VA
  • 1-phase motor AC3, operation 230 V / AC: 0.37 kW
  • Switching current DC 1: (30/110/220 V): 8 mm (0.65 / 0.2 ")
  • Switching load (5 V/5 mA): 300 mW
  • Underground between coil and contacts (1.2/50 microseconds): 6 kV
  • DC coil operating range: 0.75 - 1.2 Un
Product type

PCB relay

Type

50.12.9.024.5000

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

28.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

750 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Electrical lifespan

100 000 Switching cycles

Durability

10 million switching cycles

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Sefety relay

Nominal voltage (details)

24 V DC

Nominal current (details)

8 A

Switching capacity

8 A

Switching current

8 A

Dielectric strength

2500 V

Type

50.12.9.024.5000

Ambient temperature

-40 - +70 °C

8 A

12.4

25 mm

29 mm

15 A

FALSE

Polarity free

Mono stable

TRUE

Single contact

FALSE

PCB connection

24-24 V

Gold

DC

FALSE

18-28.8 V

DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503194 Finder 50.12.9.024.5000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503194 Finder 50.12.9.024.5000 PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)

Description

PCB relay with positively guided contacts according to EN 50205: 2002 Type B with 2 changeover contacts (According to EN50205: 2002 as positively driven contacts may only BE USED AS OPEN contact and 11-12 and 21-24 or 21-22 and 11-14 closed contact. Separate arrangement of neighboring contacts. Coils for DC "Protective separation between coil and contact set according to VDE 0106, EN 50178, EN 50178, EN 60204 and EN 60335th

Hints

Positive guidance is given if the contacts (in a contact record) are mechanically connected together so that is not always opening and closing, and can be closed simultaneously. Thereby, it must be ensured that contact separations of 0.5 mm are available over the entire life-span, even in the faulty state. Contact material selection: AgNi - in case of ohmic or light inductive load. AgNiAu (hard gold-plated) - in case of contact currents < 20 mA. AgSnO2 (silcer-tin oxide) - for switch-on currents till 100 A (< 5 ms) e.g. in case of lamp loads. Approvals: IMQ, TÜV, cRUus.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)