• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 50.12.9.024.4000 PCB relay 24 V DC 8 A 2 change-overs 50 pc(s) Tray

1/4
Image similar
Packaging type
Tray
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety-print relays 8 A, series 50

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • AC1 switching capacity: 2000 VA.
  • AC15 switching capacity: 230 AC. 500 VA
  • 1-phase motor AC3, operation 230 V / AC: 0.37 kW
  • Switching current DC 1: (30/110/220 V): 8 mm (0.65 / 0.2 ")
  • Switching load (5 V/5 mA): 300 mW
  • Underground between coil and contacts (1.2/50 microseconds): 6 kV
  • DC coil operating range: 0.75 - 1.2 Un
Packaging type

Tray

Product type

PCB relay

Type

50.12.9.024.4000

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

28.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

750 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Electrical lifespan

100 000 Switching cycles

Durability

10 million switching cycles

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

50 pc(s)

RoHS-compliant

Yes

Type

Sefety relay

Nominal current (details)

8 A

Switching capacity

8 A

Switching current

8 A

Dielectric strength

2500 V

Ambient temperature

-40 - +70 °C

Description

PCB relay with positively guided contacts according to EN 50205: 2002 Type B with 2 changeover contacts (According to EN50205: 2002 as positively driven contacts may only BE USED AS OPEN contact and 11-12 and 21-24 or 21-22 and 11-14 closed contact. Separate arrangement of neighboring contacts. Coils for DC "Protective separation between coil and contact set according to VDE 0106, EN 50178, EN 50178, EN 60204 and EN 60335th

Hints

Positive guidance is given if the contacts (in a contact record) are mechanically connected together so that is not always opening and closing, and can be closed simultaneously. Thereby, it must be ensured that contact separations of 0.5 mm are available over the entire life-span, even in the faulty state. Contact material selection: AgNi - in case of ohmic or light inductive load. AgNiAu (hard gold-plated) - in case of contact currents < 20 mA. AgSnO2 (silcer-tin oxide) - for switch-on currents till 100 A (< 5 ms) e.g. in case of lamp loads. Approvals: IMQ, TÜV, cRUus.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?