Image similar
Piece
Plug-in relay
55.33.9.110.0010
110 V DC
1 W
3 change-overs
AgNi
250 V AC
10 A
Jack connector
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
User & Safety Instructions 3323741 Finder 55.33.9.110.0010 Plug-in relay 110 V DC 10 A 3 change-overs 1 pc(s) Piece