• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 55.34.8.024.0020 Plug-in relay 24 V AC 7 A 4 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V AC
Contact type
4 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
7 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

55.34.8.024.0020

Coil nominal voltage

24 V AC

Coil voltage rating

1.5 VA

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

7 A

Connection

Jack connector

IP20

Length

37.2 mm

Width

20.7 mm

Height

37.2 mm

Depth

27.7 mm

Dim

(L x W x H) 37.2 x 20.7 x 37.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

7 A

20.7

37.2 mm

27.7 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

24-24 V

AC

FALSE

19.2-26.4 V

19.2-26.4 V

AC

0

0

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323749 Finder 55.34.8.024.0020 Plug-in relay 24 V AC 7 A 4 change-overs 1 pc(s)

Description

Miniature plug-in relay 4 changer for 7 A / 250 V AC, contact material AgNi, coil data 24 V AC, 1.5 VA, 190 Ohm, mechanical display, relay protection type RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)