Image similar
Plug-in relay
55.34.9.024.5074
24 V DC
1 W
4 change-overs
AgNi hard gold plated
250 V AC
7 A
Jack connector
+ LED
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
User & Safety Instructions 3323088 Finder 55.34.9.024.5074 Plug-in relay 24 V DC 7 A 4 change-overs 1 pc(s)