• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 55.34.9.110.5040 Plug-in relay 110 V DC 7 A 4 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
110 V DC
Contact type
4 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
7 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

55.34.9.110.5040

Coil nominal voltage

110 V DC

Coil voltage rating

1 W

Contact type

4 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V AC

Switching current (max.)

7 A

Connection

Jack connector

IP20

Width

20.7 mm

Height

37.2 mm

Depth

27.7 mm

Dim

(W x H x D) 20.7 x 37.2 x 27.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

7 A

20.7

37.2 mm

27.7 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

110-110 V

Gold

DC

FALSE

88-121 V

DC

0

0

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323172 Finder 55.34.9.110.5040 Plug-in relay 110 V DC 7 A 4 change-overs 1 pc(s)

Description

Miniature plug-in relay 4 changer for 7 A / 250 V AC, contact material AgNi hard gold-plated, coil data 110 V DC, 1 W, 12500 Ohm, lockable manual operation and mechanical display, relay protection type: RT I.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)