
Image similar
Plug-in relay
55.34.9.220.5040
220 V DC
1 W
4 change-overs
AgNi hard gold plated
250 V AC
7 A
Jack connector
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
7 A
20.7
37.2 mm
27.7 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
220-220 V
Gold
DC
FALSE
176-242 V
DC
0
0
4
User & Safety Instructions 3323177 Finder 55.34.9.220.5040 Plug-in relay 220 V DC 7 A 4 change-overs 1 pc(s)