Image similar






Tray
Plug-in relay
56.32.8.230.4040
230 V AC
184 V AC
253 V AC
monostable, 1 coil
17000 Ω
2 change-overs
AgNi
400 V AC
12 A
3000 VA
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
-40 °C
+70 °C
27.7 mm
20.7 mm
37.2 mm
(L x W x H) 27.7 x 20.7 x 37.2 mm
10 pc(s)
Yes
The necessary accessories are required to use the article as described.