
Image similar
Plug-in relay
56.32.9.024.0070
60 V DC
1 W
2 change-overs
AgNi
250 V AC
12 A
Jack connector
+ LED
IP20
20.7 mm
37.7 mm
27.7 mm
(W x H x D) 20.7 x 37.7 x 27.7 mm
1 pc(s)
Yes
12 A
20.7
36.8 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
TRUE
19.2-26.4 V
DC
0
0
2
User & Safety Instructions 3323293 Finder 56.32.9.024.0070 Plug-in relay 60 V DC 12 A 2 change-overs 1 pc(s)