• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 56.32.9.024.0074 Plug-in relay 60 V DC 12 A 2 change-overs 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
60 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

Plug-in relay

Type

56.32.9.024.0074

Coil nominal voltage

60 V DC

Coil voltage rating

1 W

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Connection

Jack connector

Features

+ LED

IP20

Width

20.7 mm

Height

37.7 mm

Depth

27.7 mm

Dim

(W x H x D) 20.7 x 37.7 x 27.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

12 A

20.7

36.8 mm

27.7 mm

20 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

DC

TRUE

19.2-26.4 V

DC

0

0

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323294 Finder 56.32.9.024.0074 Plug-in relay 60 V DC 12 A 2 change-overs 1 pc(s) Piece

Description

Power plug-in relay 2 changer for 12 A / 250 V AC, contact material AgNi, coil data 24 V DC, 1 W, 600 Ohm, LED polarity neutral, blocking/momentary operation and mechanical display, relay protection type: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)