Image similar






Tray
Plug-in relay
56.34.8.024.0040
24 V AC
19.2 V AC
26.4 V AC
monostable, 1 coil
81 Ω
4 change-overs
AgNi
400 V AC
12 A
3000 VA
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
-40 °C
+70 °C
40.8 mm
27.7 mm
37.1 mm
(L x W x H) 40.8 x 27.7 x 37.1 mm
1 pc(s)
Yes
User & Safety Instructions 3209895 Finder 56.34.8.024.0040 Plug-in relay 24 V AC 12 A 4 change-overs 1 pc(s) Tray
The necessary accessories are required to use the article as described.