
Number
Total (€ 20.99 / piece)
€ 25.99
-19 %
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Power plug-in relay, series 56.34
Technical specifications
- Product type
Plug-in relay
- Type
56.34.8.024.0040
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
19.2 V AC
- Max. pick-up voltage
26.4 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
81 Ω
- Contact type
4 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
40.8 mm
- Width
27.7 mm
- Height
37.1 mm
- Dim
(L x W x H) 40.8 x 27.7 x 37.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
12 A
40.8
37.6 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
24-24 V
AC
FALSE
19.2-26.4 V
19.2-26.4 V
AC
0
0
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217667 Finder 56.34.8.024.0040 Plug-in relay 24 V AC 12 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217667 Finder 56.34.8.024.0040 Plug-in relay 24 V AC 12 A 4 change-overs 1 pc(s)
Description
Features
- Test button can be blocked
- Mechanical display.
- This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 107.97€ 102.97*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































