• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 56.34.8.024.0040 Plug-in relay 24 V AC 12 A 4 change-overs 10 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Plug-in relay
Coil nominal voltage
24 V AC
Control mode
monostable, 1 coil
Contact type
4 change-overs
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power plug-in relay, series 56.34

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

Plug-in relay

Type

56.34.8.024.0040

Coil nominal voltage

24 V AC

Min. pick-up voltage

19.2 V AC

Max. pick-up voltage

26.4 V AC

Control mode

monostable, 1 coil

Resistance (coil)

81 Ω

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Connection

Type C CEE 7/16 plug 4.8 mm

Relay protection type RT I

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

40.8 mm

Width

27.7 mm

Height

37.1 mm

Dim

(L x W x H) 40.8 x 27.7 x 37.1 mm

Content

10 pc(s)

RoHS-compliant

Yes

Description

Features

  • Test button can be blocked
  • Mechanical display.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)