1/4
Image similar






Tray
Plug-in relay
56.34.9.012.0040
12 V DC
10.2 V DC
13.2 V DC
monostable, 1 coil
123 Ω
4 change-overs
AgNi
400 V AC
12 A
3000 VA
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
-40 °C
+70 °C
40.8 mm
27.7 mm
37.1 mm
(L x W x H) 40.8 x 27.7 x 37.1 mm
10 pc(s)
Yes
The necessary accessories are required to use the article as described.