
Image similar
PCB relay
56.42.9.012.0000
12 V DC
1 W
2 change-overs
AgNi
250 V AC
12 A
IP20
20.7 mm
37.7 mm
27.7 mm
(W x H x D) 20.7 x 37.7 x 27.7 mm
1 pc(s)
Yes
12 A
20.7
37.7 mm
27.7 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
9.6-13.2 V
DC
0
0
2
User & Safety Instructions 3330592 Finder 56.42.9.012.0000 PCB relay 12 V DC 12 A 2 change-overs 1 pc(s)