• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 56.44.8.125.0000 PCB relay 125 V AC 12 A 4 change-overs 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
125 V AC
Contact type
4 change-overs
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

PCB relay

Type

56.44.8.125.0000

Coil nominal voltage

125 V AC

Coil voltage rating

2 VA

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Connection

Print

IP20

Width

41 mm

Height

35.2 mm

Depth

27.6 mm

Dim

(W x H x D) 41 x 35.2 x 27.6 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323546 Finder 56.44.8.125.0000 PCB relay 125 V AC 12 A 4 change-overs 1 pc(s) Piece

Description

Power PCB relay 4 changer for 12 A / 250 V AC, contact material AgNi, coil data 125 V AC, 2 VA, 2560 Ohm, relay protection type: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)