
Image similar
PCB relay
56.44.9.048.0000
48 V DC
1.3 W
4 change-overs
AgNi
250 V AC
12 A
IP20
41 mm
35.2 mm
27.6 mm
(W x H x D) 41 x 35.2 x 27.6 mm
1 pc(s)
Yes
12 A
41
35.2 mm
27.6 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
48-48 V
DC
FALSE
38.4-52.8 V
DC
0
0
4
User & Safety Instructions 3323550 Finder 56.44.9.048.0000 PCB relay 48 V DC 12 A 4 change-overs 1 pc(s)