
Image similar
Plug-in relay
60.12.9.024.0074
24 V DC
1.3 W
2 change-overs
AgNi
250 V AC
10 A
Jack connector
+ LED
IP20
32.5 mm
54.2 mm
36.4 mm
(W x H x D) 32.5 x 54.2 x 36.4 mm
1 pc(s)
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
TRUE
19.2-26.4 V
DC
0
0
2
User & Safety Instructions 3323092 Finder 60.12.9.024.0074 Plug-in relay 24 V DC 10 A 2 change-overs 1 pc(s)