• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 60.13.8.024.5040 Plug-in relay 24 V AC 10 A 3 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V AC
Contact type
3 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

60.13.8.024.5040

Coil nominal voltage

24 V AC

Coil voltage rating

2.2 VA

Contact type

3 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Jack connector

IP20

Width

32.5 mm

Height

54.2 mm

Depth

36.4 mm

Dim

(W x H x D) 32.5 x 54.2 x 36.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

10 A

32.5

54.2 mm

36.4 mm

20 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

24-24 V

Gold

AC

FALSE

19.2-26.4 V

19.2-26.4 V

AC

0

0

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323103 Finder 60.13.8.024.5040 Plug-in relay 24 V AC 10 A 3 change-overs 1 pc(s)

Description

Industrial plug-in relay 3 CO contact for 10 A / 250 V AC, contact material AgNi hard gold-plated, coil data 24 V AC, 2.2 VA, 74 Ohm, lockable/momentary action and mechanical display, relay protection type: RT I.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)