• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 60.13.8.048.0040 Plug-in relay 48 V AC 10 A 3 change-overs 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
48 V AC
Contact type
3 change-overs
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

Plug-in relay

Type

60.13.8.048.0040

Coil nominal voltage

48 V AC

Coil voltage rating

2.2 VA

Contact type

3 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Jack connector

IP20

Width

32.5 mm

Height

54.2 mm

Depth

36.4 mm

Dim

(W x H x D) 32.5 x 54.2 x 36.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

10 A

32.5

54.2 mm

36.4 mm

20 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

48-48 V

48-48 V

AC

FALSE

38.4-52.8 V

38.4-52.8 V

AC

0

0

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323105 Finder 60.13.8.048.0040 Plug-in relay 48 V AC 10 A 3 change-overs 1 pc(s) Piece

Description

Industrial plug-in relay 3 changer for 10 A / 250 V AC, contact material AgNi, coil data 48 V AC, 2.2 VA, 290 Ohm, lockable/momentary action and mechanical display, relay protection type: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)