• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.33.9.024.4040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
3 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

62.33.9.024.4040

Coil nominal voltage

24 V DC

Coil voltage rating

1.3 W

Contact type

3 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Jack connector

IP20

Width

38.2 mm

Height

47.6 mm

Depth

35.8 mm

Dim

(W x H x D) 38.2 x 47.6 x 35.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

38.2

47.6 mm

35.8 mm

30 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

DC

FALSE

19.2-26.4 V

DC

0

0

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323637 Finder 62.33.9.024.4040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

Description

Power relay 3 changeover contact for 16 A / 250 V AC with Faston 187 (4.8 x 0.5 mm), contact material AgSnO2, coil data 24 V DC, 1.3 W, 445 Ohm, relay protection: RT I with blocking manual test button and mechanical display

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)