Plug-in relay
62.82.9.024.4000
24 V DC
19.2 V DC
26.4 V DC
445 Ω
2 change-overs
AgSnO2
400 V AC
16 A
4000 VA
Relay protection type RT I
-40 °C
+70 °C
1 pc(s)
Yes
yes
Datasheet 3024146 Finder 62.82.9.024.4000 Plug-in relay 24 V DC 16 A 2 change-overs 1 pc(s)
User & Safety Instructions 3024146 Finder 62.82.9.024.4000 Plug-in relay 24 V DC 16 A 2 change-overs 1 pc(s)