• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 65.31.8.230.4300 Plug-in relay 230 V AC 30 A 1 maker 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Contact type
1 maker
Switching current (max.)
30 A
Connection
CEE 7/16 CEE plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

65.31.8.230.4300

Coil nominal voltage

230 V AC

Coil voltage rating

2.2 VA

Contact type

1 maker

Contact material

AgSnO

Switching current (max.)

30 A

Connection

CEE 7/16 CEE plug

IP20

Width

32.2 mm

Height

52.2 mm

Depth

36.5 mm

Dim

(W x H x D) 32.2 x 52.2 x 36.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

30 A

32.2

52.2 mm

36.5 mm

120 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Flat plug-in connection

230-230 V

230-230 V

AC

FALSE

184-253 V

184-253 V

AC

0

1

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323759 Finder 65.31.8.230.4300 Plug-in relay 230 V AC 30 A 1 maker 1 pc(s)

Description

Power plug relay 1 NO for 30 A / 250 V AC, with Faston 250 (6.3 x 0.8 mm), contact opening distance greater than 3 mm, contact material AgSnO2, coil data 230 V AC, 2.2 VA, 7250 Ohm, mounting flange at the back, relay protection type: RT I

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)