• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 66.22.9.012.1300 PCB relay 12 V DC 30 A 2 makers 1 pc(s) Piece

Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
12 V DC
Contact type
2 makers
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Relay with print connections, 2 closer 30 A, coil 12 V DC

Our service for you

Technical specifications

  • Pollution level 3
  • Over voltage category III
Packaging type

Piece

Product type

PCB relay

Type

66.22.9.012.1300

Coil nominal voltage

12 V DC

Resistance (coil)

85 Ω

Coil voltage rating

1.7 W

Contact type

2 makers

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

30 A

Connection

Print

Insulation voltage

400 V AC

IP40

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

33.50 mm

Height

31 mm

Depth

51.50 mm

Dim

(W x H x D) 33.50 x 31 x 51.50 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3219129 Finder 66.22.9.012.1300 PCB relay 12 V DC 30 A 2 makers 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3219129 Finder 66.22.9.012.1300 PCB relay 12 V DC 30 A 2 makers 1 pc(s) Piece

Description

PCB relay with double pin design, 2 normally open contact 30 A / 250 V AC, contact material AgNi, coil data 12 V DC, 1.7 W, 85 Ohm.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)