Piece
PCB relay
66.22.9.024.1300
24 V DC
340 Ω
1.7 W
2 makers
AgNi
250 V AC
30 A
400 V AC
IP40
-40 °C
+70 °C
33.50 mm
31 mm
51.50 mm
(W x H x D) 33.50 x 31 x 51.50 mm
1 pc(s)
Yes
Datasheet 3219131 Finder 66.22.9.024.1300 PCB relay 24 V DC 30 A 2 makers 1 pc(s) Piece
User & Safety Instructions 3219131 Finder 66.22.9.024.1300 PCB relay 24 V DC 30 A 2 makers 1 pc(s) Piece