• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 6M.TB.9.024.1200 6M.TB.9.024.1200 Energy transducer Primary current 100 A DIN rail mount 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single-phase energy transducer for TRMS AC and DC measurements 100A - 800 V AC / 1000 V DC

  • Input current (current) 100 A

Technical specifications

  • Voltage range AC mains 90 - 800 V/AC
  • Voltage range DC mains 90 - 1000 V/DC
  • Nominal voltage: 24 V/DC
  • Working range 9 30 V/DC
  • Protection class: IP20
  • Overvoltage category 600 V: III.
  • Overvoltage category to 1000 V: II.
Product type

Energy transducer

Fitting type

DIN rail mount

Primary current

100 A

Accuracy class

0.5 %

Type

6M.TB.9.024.1200

Dim

(L x W x H) 63 x 41.94 x 46.20 mm

Input current

100 A

Factory colour

White

Reading category

CAT III 600 V

Width

41.94 mm

Height

46.20 mm

Length

63 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123495 Finder 6M.TB.9.024.1200 6M.TB.9.024.1200 Energy transducer Primary current 100 A DIN rail mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3123495 Finder 6M.TB.9.024.1200 6M.TB.9.024.1200 Energy transducer Primary current 100 A DIN rail mount 1 pc(s)

Description

Single-phase energy transducer for TRMS AC and DC measurements 100A - 800 V AC / 1000 V DC. With Modbus RS485 communications interface. Measurement of the instantaneous values of: V (RMS), A (RMS), PF, kW, kVA, kvar, Hz, THD (I), Vpk, Ipk, Cosφ. Bi-directional energy measurement: KWh (accuracy class: 0.5% F.s.) Available measurement registers: MSW first, LSW first or hundredths. Completely configurable via the Modbus RS485 interface. Complies with EN 61010-1/2010. Attachment to 35 mm supporting rail (mounting rail adapter included in accessories).

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)