• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 72.A1.1.000.2001 72.A1.1.000.2001 Float switch Filling, Draining 20 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max continuous current 10 A
  • Max. Pressure 10 bar
Product type

Float switch

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

250 V AC

Switching current (max.)

6 A

Material

PP

Max. temperature

+45 °C

Cable length

20 m

IP68

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3024165 Finder 72.A1.1.000.2001 72.A1.1.000.2001 Float switch Filling, Draining 20 m

User & Safety Instructions

User & Safety Instructions 3024165 Finder 72.A1.1.000.2001 72.A1.1.000.2001 Float switch Filling, Draining 20 m

Description

Float switch for immersion pumps and low polluted water, 1 CO contacts for 10 A (Cos phi 1). Cable length 20 m, cable material polychloroprene (H07 RN-F), Max. Fluid temperature +45 °C, counterweight (110 grams) with strain relief included in the accessory pack, housing material polypropylene, max. Pressure 10 BAR, switching hysteresis/angle of effect +/- 30°, protection class IP 68.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)