• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1114620 Liquid level gauge Filling, Draining 10.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water level sensor WPS 3000 Plus

  • With 2 sensors
  • Switching point can be selected freely
  • For all storage made of concrete, plastic or metal
  • Switching output can be configured as NC/NO

Technical specifications

Product type

Liquid level gauge

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

230 V

Switching current (max.)

13 A

Material

Plastic

Min. temperature

-15 °C

Max. temperature

40 °C

Cable length

10.00 m

IP20

Dim

(L x W x H) 60 x 160 x 80 mm

Length

60 mm

Width

160 mm

Height

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1057344 H-Tronic 1114620 Liquid level gauge Filling, Draining 10.00 m

Information

Information 1057344 H-Tronic 1114620 Liquid level gauge Filling, Draining 10.00 m

Description

The WPS3000plus electronic level differential switch is suitable for automatic level monitoring of conductive liquids in containers, wells, water tanks or the like. The device can be configured as either a refill or as a discharge device with a slider on the front. The liquid level is automatically measured between two water sensors (min. And Max) are held. Upon penetration of water or the reach of a certain level, a relay attracts and switches, for example, mains-operated pumps, valves or warning devices on and off. Suitable for all concrete, plastic or metal memories and installed quickly since all connections are plug-in. Due to the omission of moving float switches it works absolutely disturbance-free. Switching point selectable at any water level The switching output (relay) can be configured as NC or NO contact via switch on the front side. Teledetection up to 25 m over two core line No dangerous mains voltage at the sensor. Operation without operation or monitoring. Very easy and quick mounting, as plug-in ready. LED-displays for power, level and relay on.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.56*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)