• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7E.23.8.230.0010 7E.23.8.230.0010-5 Electricity meter (AC) Digital 32 A MID-approved: Yes Tray 5 pc(s)

Product type
Electricity meter (AC)
Current load
32 A
Display
Digital
Operating voltage
230 V AC
Dim
(W x H) 17.5 mm x 92 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital cap rail - Power meter

  • Display V, A, kW und kWh
  • With MID approval for accounting purpose
  • Simple one and two button operation

Technical specifications

Product type

Electricity meter (AC)

Current load

32 A

Display

Digital

Operating voltage

230 V AC

Dim

(W x H) 17.5 mm x 92 mm

Starting current

0.02 A

Display

LCD

Display range

0 - 999999.9 kWh

Type

For cap rail

Output

-

Own consumption

0.4 W

Recess width

17.5 mm

Frequency

50 Hz

Accuracy class

1/B

MID-approved

Yes

Width

17.5 mm

Height

92 mm

Type

7E.23.8.230.0010

Packaging type

Tray

Effective current range

0.25 - 32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177200 Finder 7E.23.8.230.0010 7E.23.8.230.0010-5 Electricity meter (AC) Digital 32 A MID-approved: Yes Tray 5 pc(s)

Description

Electronic active current energy counters for direct connection. The equipment corresponds to the EN 62053-21 and EN 50470-3 and is certified by the European MID permission for the account of energy costs. In addition to the display of electrical energy (kWh), this meter can also indicate the current values ​​for voltage, current and power.

Features

  • SO-exit
  • Sealable connecting terminals (covering optional)
  • Display lighting
  • DIN rail mounting.

Hints

Terminal cover and seal not included in delivery.

What kind of AC & Three Phase Electricity Meters are you looking for?