• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7E.56.8.400.0030 7E.56.8.400.0030 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes

Product type
Electricity meter (3-phase) incl. converter jack
Current load
5 A
Display
Digital
Calibration
Calibrated
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 330.00 / piece)
€ 330.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital cap rail - Power meter

  • Display V, A, kW und kWh
  • With MID approval for accounting purpose
  • Simple one and two button operation

Technical specifications

  • Ambience temperature -10 to +55 °C
  • Max. Continuous current: 6 A
  • Starting current: 0.01 A
  • Rated: 3 x 230 V/AC.
Product type

Electricity meter (3-phase) incl. converter jack

Current load

5 A

Display

Digital

Calibration

Calibrated

Operating voltage

230 V AC

Dim

(W x H x D) 70 x 89 x 60 mm

Starting current

0.01 A

Starting current

0.01 A

Display

LCD

Display range

0 - 999999.9 kWh

Type

For cap rail

Output

-

Own consumption

1.5 W

Recess width

70 mm

Frequency

50 Hz

Accuracy class

1/B

MID-approved

Yes

Reading type

Active energy

Width

70 mm

Height

89 mm

Current (max.)

6 A

Current range

6 A (max)

Type

7E.56.8.400.0030

Effective current range

6/1500 A

Depth

60 mm

Built-in

70

Measurement transformer

89 mm

61.3 mm

50-50 MHz

4

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 125551 Finder 7E.56.8.400.0030 7E.56.8.400.0030 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes

User & Safety Instructions

User & Safety Instructions 125551 Finder 7E.56.8.400.0030 7E.56.8.400.0030 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes

Description

Electronic active current energy counters for direct connection. The equipment corresponds to the EN 62053-21 and EN 50470-3 and is certified by the European MID permission for the account of energy costs. In addition to the display of electrical energy (kWh), this meter can also indicate the current values ​​for voltage, current and power.

Features

  • SO-exit
  • Sealable connecting terminals (covering optional)
  • Display lighting
  • DIN rail mounting.

Hints

Terminal cover and seal not included in delivery.

What kind of AC & Three Phase Electricity Meters are you looking for?