• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7E.46.8.400.0032 7E.46.8.400.0032 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)

Product type
Electricity meter (3-phase)
Current load
65 A
Display
Digital
Operating voltage
230 V AC
Dim
(W x H x D) 70 x 89 x 60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 320.00 / piece)
€ 320.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital cap rail - Power meter

  • Display V, A, kW und kWh
  • With MID approval for accounting purpose
  • Simple one and two button operation

Technical specifications

  • Ambience temperature -10 to +55 °C
  • Max. Continuous current 65 A
  • Starting current: 0.04A
  • Nominal voltage: 230 V/AC
Product type

Electricity meter (3-phase)

Current load

65 A

Display

Digital

Operating voltage

230 V AC

Dim

(W x H x D) 70 x 89 x 60 mm

Weight

0

Starting current

0.04 A

Display

LCD

Display range

0 - 999999.9 kWh

Type

For cap rail

Output

-

Own consumption

1.5 W

Recess width

70 mm

Frequency

50 Hz

Accuracy class

1/B

MID-approved

Yes

Width

70 mm

Height

89 mm

Type

7E.46.8.400.0032

Effective current range

65 A

Depth

60 mm

Built-in

70

Direct measurement

89 mm

61.3 mm

50-50 MHz

4

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 125549 Finder 7E.46.8.400.0032 7E.46.8.400.0032 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 125549 Finder 7E.46.8.400.0032 7E.46.8.400.0032 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)

Description

Electronic active current energy counters for direct connection. The equipment corresponds to the EN 62053-21 and EN 50470-3 and is certified by the European MID permission for the account of energy costs. In addition to the display of electrical energy (kWh), this meter can also indicate the current values ​​for voltage, current and power.

Features

  • SO-exit
  • Sealable connecting terminals (covering optional)
  • Display lighting
  • DIN rail mounting.

Hints

Terminal cover and seal not included in delivery.

What kind of AC & Three Phase Electricity Meters are you looking for?