
Technical specifications
- Packaging type
Piece
- Product type
Heater
- Type
7H.51.0.230.0100
- Features
w/o fan
- Connection
Screw terminal
- Min. operating voltage
110 V
- Max. operating voltage
230 V
- Operating voltage
110 - 230 V
100 W
- Mounting type
DIN rail
- Length
218 mm
- Width
63 mm
- Height
70 mm
- Dim
(L x W x H) 218 x 63 x 70 mm
- Operating temperature (max.)
50 °C
- Operating temperature (min.)
-45 °C
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2290439 Finder 7H.51.0.230.0100 Heater 110 - 230 V 100 W (L x W x H) 218 x 63 x 70 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2290439 Finder 7H.51.0.230.0100 Heater 110 - 230 V 100 W (L x W x H) 218 x 63 x 70 mm Piece 1 pc(s)
Information
Information 2290439 Finder 7H.51.0.230.0100 Heater 110 - 230 V 100 W (L x W x H) 218 x 63 x 70 mm Piece 1 pc(s)

























